SPMWH1228FD7WAVMS4 | ||
---|---|---|
DigiKey Part Number | 1510-1512-2-ND - Tape & Reel (TR) 1510-1512-1-ND - Cut Tape (CT) 1510-1512-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWH1228FD7WAVMS4 | |
Description | LED LM281B WARM WHT 3000K 2835 | |
Customer Reference | ||
Detailed Description | LED Lighting LM281B White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 59lm (57lm ~ 60lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.78000 | ¥2.78 |
10 | ¥2.17200 | ¥21.72 |
100 | ¥0.97500 | ¥97.50 |
500 | ¥0.88108 | ¥440.54 |
1,000 | ¥0.72370 | ¥723.70 |
2,000 | ¥0.62932 | ¥1,258.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62931 | ¥2,517.24 |
8,000 | ¥0.56638 | ¥4,531.04 |
12,000 | ¥0.50345 | ¥6,041.40 |
28,000 | ¥0.47199 | ¥13,215.72 |
100,000 | ¥0.40905 | ¥40,905.00 |