SPHWHTL3DA0EF4UPR6 | ||
---|---|---|
DigiKey Part Number | 1510-2264-2-ND - Tape & Reel (TR) 1510-2264-1-ND - Cut Tape (CT) 1510-2264-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHWHTL3DA0EF4UPR6 | |
Description | LED LH351D WARM WHT 3500K 3535 | |
Customer Reference | ||
Detailed Description | LED Lighting LH351D White, Warm 3500K 3V 1.05A 128° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 390lm (360lm ~ 420lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥10.09000 | ¥100.90 |
100 | ¥7.76320 | ¥776.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.35994 | ¥5,087.95 |
1,600 | ¥6.03098 | ¥9,649.57 |
2,400 | ¥5.70203 | ¥13,684.87 |
5,600 | ¥5.57044 | ¥31,194.46 |