SPHWHTL3D50EE4VMNF | ||
---|---|---|
DigiKey Part Number | 1510-SPHWHTL3D50EE4VMNFTR-ND - Tape & Reel (TR) 1510-SPHWHTL3D50EE4VMNFCT-ND - Cut Tape (CT) 1510-SPHWHTL3D50EE4VMNFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHWHTL3D50EE4VMNF | |
Description | LED LH351C WARM WHT 3000K 3535 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LH351C White, Warm 3000K 3-Step MacAdam Ellipse 2.9V 700mA 128° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 300lm (270lm ~ 330lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥5.99300 | ¥59.93 |
100 | ¥4.43790 | ¥443.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.59801 | ¥2,878.41 |
1,600 | ¥3.35816 | ¥5,373.06 |
2,400 | ¥3.19026 | ¥7,656.62 |
5,600 | ¥3.11831 | ¥17,462.54 |
20,000 | ¥3.04635 | ¥60,927.00 |