SPHWHTL3D50CE4YPMF | ||
---|---|---|
DigiKey Part Number | 1510-SPHWHTL3D50CE4YPMF-ND | |
Manufacturer | ||
Manufacturer Product Number | SPHWHTL3D50CE4YPMF | |
Description | LED LH351C WARM WHT 2200K 1414 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LH351C White, Warm 2200K 2.85V 700mA 128° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | 280lm (250lm ~ 310lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 3°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.16000 | ¥7.16 |
10 | ¥6.37400 | ¥63.74 |
800 | ¥4.10740 | ¥3,285.92 |
1,600 | ¥3.24266 | ¥5,188.26 |
5,600 | ¥2.87516 | ¥16,100.90 |
10,400 | ¥2.76708 | ¥28,777.63 |