SPHWH1L5N605XER3A2 | |
---|---|
DigiKey Part Number | 1510-SPHWH1L5N605XER3A2TR-ND - Tape & Reel (TR) 1510-SPHWH1L5N605XER3A2CT-ND - Cut Tape (CT) 1510-SPHWH1L5N605XER3A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH1L5N605XER3A2 |
Description | LED LH508A+ COOL WHT 5000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LH508A+ White, Cool 5000K 3-Step MacAdam Ellipse 24.5V 160mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24.5V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 220mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.97600 | ¥59.76 |
100 | ¥3.91380 | ¥391.38 |
1,000 | ¥3.08962 | ¥3,089.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.88364 | ¥5,767.28 |
6,000 | ¥2.78064 | ¥16,683.84 |
10,000 | ¥2.73945 | ¥27,394.50 |