SL-LU352A501WW | ||
---|---|---|
DigiKey Part Number | 1510-SL-LU352A501WW-ND | |
Manufacturer | ||
Manufacturer Product Number | SL-LU352A501WW | |
Description | Linear IC's | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3.5A 22 ~ 61V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 22 ~ 61V | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 150 W | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.56" L x 2.66" W x 1.44" H (192.0mm x 67.6mm x 36.6mm) | |
Approval Agency | cURus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥323.75043 | ¥647,500.86 |