SL-LA7012501KR | ||
---|---|---|
DigiKey Part Number | SL-LA7012501KR-ND | |
Manufacturer | ||
Manufacturer Product Number | SL-LA7012501KR | |
Description | LED DRIVER CC AC/DC 26-33V 700MA | |
Customer Reference | ||
Detailed Description | 700mA 26 ~ 33V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 26 ~ 33V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Dimming | Analog, PWM | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.95" L x 1.77" W x 1.58" H (202.0mm x 45.0mm x 40.2mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥318.33400 | ¥3,183.34 |