SL-B7R2N70LCWW | ||
---|---|---|
DigiKey Part Number | 1510-SL-B7R2N70LCWW-ND | |
Manufacturer | ||
Manufacturer Product Number | SL-B7R2N70LCWW | |
Description | LED MOD HILOM RH12 LNR 5000K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module HILOM RH12 White, Cool Linear Light Strip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4050lm (3640lm ~ 4460lm) | |
Current - Test | 700mA | |
Temperature - Test | 70°C | |
Voltage - Forward (Vf) (Typ) | 35.3V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
Current - Max | 770mA | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 128° | |
Features | - | |
Size / Dimension | 146.60mm L x 45.00mm W | |
Height | 5.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.15000 | ¥101.15 |
10 | ¥76.32300 | ¥763.23 |