SIP-ASRNXS002 | ||
---|---|---|
DigiKey Part Number | 1683-1010-ND | |
Manufacturer | ||
Manufacturer Product Number | SIP-ASRNXS002 | |
Description | 5 INCH MIPI LCD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | mXT540S LCD Touchscreen 5" Display ARTIK Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | ARTIK | |
Type | Display | |
Function | LCD Touchscreen 5" | |
Utilized IC / Part | mXT540S | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,992.27000 | ¥1,992.27 |