SI-B9R113280WW | ||
---|---|---|
DigiKey Part Number | 1510-1206-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-B9R113280WW | |
Description | LED MOD F-SER GEN3 WH LNR STRP | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module F-Series Gen3 White Linear Light Strip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |