SI-B8V05128HUS | ||
---|---|---|
DigiKey Part Number | 1510-1584-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-B8V05128HUS | |
Description | LED MOD LT-H282D LNR STRP 3000K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-H282D White, Warm Linear Light Strip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 970lm (Typ) | |
Current - Test | 240mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 22.5V | |
Lumens/Watt @ Current - Test | 180 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 275.00mm L x 18.00mm W | |
Height | 5.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.00000 | ¥57.00 |
10 | ¥41.36800 | ¥413.68 |
100 | ¥34.18030 | ¥3,418.03 |
500 | ¥29.93492 | ¥14,967.46 |
1,000 | ¥28.30210 | ¥28,302.10 |
2,000 | ¥27.64896 | ¥55,297.92 |