SI-B8UZ91B20WW | ||
---|---|---|
DigiKey Part Number | 1510-2230-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-B8UZ91B20WW | |
Description | LED MOD F-SER GEN3 LNR STR 3500K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module F-Series Gen3 White, Warm Linear Light Strip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 17600lm (15840lm ~ 19555lm) | |
Current - Test | 2.24A | |
Temperature - Test | 65°C | |
Voltage - Forward (Vf) (Typ) | 46V | |
Lumens/Watt @ Current - Test | 171 lm/W | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 1120.00mm L x 39.80mm W | |
Height | 5.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.33000 | ¥335.33 |
96 | ¥248.88865 | ¥23,893.31 |