SI-B8R923B20WW | ||
---|---|---|
DigiKey Part Number | 1510-SI-B8R923B20WW-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-B8R923B20WW | |
Description | LED MOD V GEN3 WH LNR STR 5000K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module V Gen3 White, Cool Linear Light Strip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 16000lm (Typ) | |
Current - Test | 2.02A | |
Temperature - Test | 65°C | |
Voltage - Forward (Vf) (Typ) | 45V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
Current - Max | 2.02A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 118° | |
Features | - | |
Size / Dimension | 1120.00mm L x 39.80mm W | |
Height | 3.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.94000 | ¥204.94 |