SI-B8R031500WW | |
---|---|
DigiKey Part Number | 1510-SI-B8R031500WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8R031500WW |
Description | LED MOD SE WHT LNR STRP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Standard Back-lit S.E White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 650lm (Typ) | |
Current - Test | 88mA | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 41.5V | |
Lumens/Watt @ Current - Test | 178 lm/W | |
Current - Max | 200mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 160° | |
Features | - | |
Size / Dimension | 500.00mm L x 13.00mm W | |
Height | 6.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥35.70300 | ¥357.03 |
300 | ¥29.23990 | ¥8,771.97 |