RC2012F4R7CS | ||
---|---|---|
DigiKey Part Number | 1276-5171-2-ND - Tape & Reel (TR) 1276-5171-1-ND - Cut Tape (CT) 1276-5171-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC2012F4R7CS | |
Description | RES SMD 4.7 OHM 1% 1/8W 0805 | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC2012F4R7CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16465 | ¥823.25 |
10,000 | ¥0.14877 | ¥1,487.70 |
25,000 | ¥0.13122 | ¥3,280.50 |
35,000 | ¥0.12871 | ¥4,504.85 |