RC1608J000CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4,890
Unit Price: ¥1.74000
Datasheet

Direct


Bourns Inc.
In Stock: 142,722
Unit Price: ¥0.83000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Vishay Dale
In Stock: 1,182,138
Unit Price: ¥0.83000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 28,325
Unit Price: ¥0.83000
Datasheet

Direct


YAGEO
In Stock: 912,556
Unit Price: ¥0.83000
Datasheet

Direct


YAGEO
In Stock: 117,862
Unit Price: ¥0.83000
Datasheet

Direct


YAGEO
In Stock: 5,968,486
Unit Price: ¥0.83000
Datasheet

Direct


YAGEO
In Stock: 37,601
Unit Price: ¥0.83000
Datasheet

Direct


Vishay Dale
In Stock: 669
Unit Price: ¥0.91000
Datasheet

Similar


YAGEO
In Stock: 359,284
Unit Price: ¥0.83000
Datasheet

Similar


YAGEO
In Stock: 299,005
Unit Price: ¥0.83000
Datasheet

Similar


YAGEO
In Stock: 8
Unit Price: ¥0.83000
Datasheet
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608J000CS

DigiKey Part Number
1276-3510-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608J000CS
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608J000CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0603JR-070RLYAGEO4,89013-AR0603JR-070RLCT-ND¥1.74000Direct
CR0603-J/-000ELFBourns Inc.142,722CR0603-J/-000ELFCT-ND¥0.83000Direct
CR0603-J/-000GLFBourns Inc.0CR0603-J/-000GLF-ND¥0.00000Direct
CR0603-J/-000HLFBourns Inc.0CR0603-J/-000HLF-ND¥0.00000Direct
CRCW06030000Z0EAHPVishay Dale1,182,138541-0.0SBCT-ND¥0.83000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000,000¥0.06037¥120,740.00