
RC0603FR-100RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-100RLTR-ND - Tape & Reel (TR) 13-RC0603FR-100RLCT-ND - Cut Tape (CT) 13-RC0603FR-100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-100RL |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-100RL Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.09100 | ¥0.91 |
| 25 | ¥0.07280 | ¥1.82 |
| 50 | ¥0.06460 | ¥3.23 |
| 100 | ¥0.05620 | ¥5.62 |
| 250 | ¥0.04696 | ¥11.74 |
| 500 | ¥0.04134 | ¥20.67 |
| 1,000 | ¥0.03647 | ¥36.47 |
| 5,000 | ¥0.02777 | ¥138.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02493 | ¥249.30 |
| 20,000 | ¥0.02252 | ¥450.40 |
| 30,000 | ¥0.02128 | ¥638.40 |
| 50,000 | ¥0.01987 | ¥993.50 |
| 70,000 | ¥0.01904 | ¥1,332.80 |
| 100,000 | ¥0.01822 | ¥1,822.00 |

