0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-070RP

DigiKey Part Number
YAG1307TR-ND - Tape & Reel (TR)
YAG1307CT-ND - Cut Tape (CT)
YAG1307DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-070RP
Description
RES 0 OHM JUMPER - 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-070RP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 155°C
Mfr
Package / Case
0603 (1608 Metric)
Series
Supplier Device Package
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,610
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.14900¥1.49
25¥0.12560¥3.14
50¥0.10920¥5.46
100¥0.09510¥9.51
250¥0.08004¥20.01
500¥0.07046¥35.23
1,000¥0.06244¥62.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.04813¥240.65
10,000¥0.04343¥434.30
15,000¥0.04101¥615.15
25,000¥0.03828¥957.00
35,000¥0.03665¥1,282.75
50,000¥0.03506¥1,753.00
Manufacturers Standard Package