RC1608F102CS | ||
---|---|---|
DigiKey Part Number | 1276-3484-2-ND - Tape & Reel (TR) 1276-3484-1-ND - Cut Tape (CT) 1276-3484-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC1608F102CS | |
Description | RES SMD 1K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC1608F102CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.40200 | ¥4.02 |
50 | ¥0.26440 | ¥13.22 |
100 | ¥0.22330 | ¥22.33 |
500 | ¥0.15746 | ¥78.73 |
1,000 | ¥0.13710 | ¥137.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.10303 | ¥515.15 |
10,000 | ¥0.09216 | ¥921.60 |
25,000 | ¥0.08082 | ¥2,020.50 |
35,000 | ¥0.07893 | ¥2,762.55 |
50,000 | ¥0.07420 | ¥3,710.00 |
125,000 | ¥0.06806 | ¥8,507.50 |