RC1005F151CS | ||
---|---|---|
DigiKey Part Number | 1276-3953-2-ND - Tape & Reel (TR) 1276-3953-1-ND - Cut Tape (CT) 1276-3953-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC1005F151CS | |
Description | RES SMD 150 OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC1005F151CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.06221 | ¥622.10 |
20,000 | ¥0.05614 | ¥1,122.80 |
30,000 | ¥0.05311 | ¥1,593.30 |
50,000 | ¥0.04946 | ¥2,473.00 |