RC0603F103CS | ||
---|---|---|
DigiKey Part Number | 1276-3670-2-ND - Tape & Reel (TR) 1276-3670-1-ND - Cut Tape (CT) 1276-3670-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0603F103CS | |
Description | RES SMD 10K OHM 1% 1/20W 0201 | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RC0603F103CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.34500 | ¥3.45 |
50 | ¥0.22500 | ¥11.25 |
100 | ¥0.19050 | ¥19.05 |
500 | ¥0.13414 | ¥67.07 |
1,000 | ¥0.11682 | ¥116.82 |
5,000 | ¥0.08784 | ¥439.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.07858 | ¥1,178.70 |
30,000 | ¥0.06729 | ¥2,018.70 |
75,000 | ¥0.06004 | ¥4,503.00 |
105,000 | ¥0.05803 | ¥6,093.15 |