KIT_RESISTOR_RC0603F | ||
---|---|---|
DigiKey Part Number | 1276-6427-ND | |
Manufacturer | ||
Manufacturer Product Number | KIT_RESISTOR_RC0603F | |
Description | RESISOR KIT 10-1M 1/20W 3000 PCS | |
Customer Reference | ||
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 1/20W Surface Mount 3000 Pieces (60 Values - 50 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Book | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 1/20W | |
Tolerance | ±1% | |
Features | Moisture Resistant | |
Quantity | 3000 Pieces (60 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 (0603 Metric) |