CL31B105KBHNFNE | ||
---|---|---|
DigiKey Part Number | 1276-3091-2-ND - Tape & Reel (TR) 1276-3091-1-ND - Cut Tape (CT) 1276-3091-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL31B105KBHNFNE | |
Description | CAP CER 1UF 50V X7R 1206 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL31B105KBHNFNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.14000 | ¥1.14 |
10 | ¥0.75600 | ¥7.56 |
50 | ¥0.45360 | ¥22.68 |
100 | ¥0.35690 | ¥35.69 |
500 | ¥0.26374 | ¥131.87 |
1,000 | ¥0.21829 | ¥218.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.20321 | ¥406.42 |
4,000 | ¥0.18589 | ¥743.56 |
10,000 | ¥0.17293 | ¥1,729.30 |
14,000 | ¥0.16428 | ¥2,299.92 |
50,000 | ¥0.14266 | ¥7,133.00 |
100,000 | ¥0.11785 | ¥11,785.00 |
200,000 | ¥0.11500 | ¥23,000.00 |