CL31A226KPHNNNE | |
---|---|
DigiKey Part Number | 1276-1287-2-ND - Tape & Reel (TR) 1276-1287-1-ND - Cut Tape (CT) 1276-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226KPHNNNE |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226KPHNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.43700 | ¥14.37 |
50 | ¥1.05740 | ¥52.87 |
100 | ¥0.86120 | ¥86.12 |
500 | ¥0.67962 | ¥339.81 |
1,000 | ¥0.57395 | ¥573.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.54370 | ¥1,087.40 |
4,000 | ¥0.53180 | ¥2,127.20 |