CL21X476MRYNNNE | |
---|---|
DigiKey Part Number | 1276-3036-2-ND - Tape & Reel (TR) 1276-3036-1-ND - Cut Tape (CT) 1276-3036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X476MRYNNNE |
Description | CAP CER 47UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X476MRYNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.72400 | ¥17.24 |
50 | ¥1.20680 | ¥60.34 |
100 | ¥0.97450 | ¥97.45 |
500 | ¥0.72444 | ¥362.22 |
1,000 | ¥0.63380 | ¥633.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.60367 | ¥1,207.34 |
4,000 | ¥0.55838 | ¥2,233.52 |
10,000 | ¥0.52820 | ¥5,282.00 |
14,000 | ¥0.50104 | ¥7,014.56 |
50,000 | ¥0.45274 | ¥22,637.00 |
100,000 | ¥0.39992 | ¥39,992.00 |