CL21A226KPCLRNC | ||
---|---|---|
DigiKey Part Number | 1276-6786-2-ND - Tape & Reel (TR) 1276-6786-1-ND - Cut Tape (CT) 1276-6786-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL21A226KPCLRNC | |
Description | CAP CER 22UF 10V X5R 0805 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL21A226KPCLRNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.83700 | ¥18.37 |
50 | ¥1.28780 | ¥64.39 |
100 | ¥1.03980 | ¥103.98 |
500 | ¥0.77250 | ¥386.25 |
1,000 | ¥0.67591 | ¥675.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.59547 | ¥2,381.88 |
8,000 | ¥0.56329 | ¥4,506.32 |
12,000 | ¥0.53431 | ¥6,411.72 |
28,000 | ¥0.51500 | ¥14,420.00 |
100,000 | ¥0.42649 | ¥42,649.00 |