CL10C8R2DB8NNNC | ||
---|---|---|
DigiKey Part Number | 1276-2350-2-ND - Tape & Reel (TR) 1276-2350-1-ND - Cut Tape (CT) 1276-2350-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL10C8R2DB8NNNC | |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 | |
Customer Reference | ||
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL10C8R2DB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.33700 | ¥3.37 |
50 | ¥0.19540 | ¥9.77 |
100 | ¥0.15110 | ¥15.11 |
500 | ¥0.11378 | ¥56.89 |
1,000 | ¥0.08940 | ¥89.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07475 | ¥299.00 |
8,000 | ¥0.06825 | ¥546.00 |
12,000 | ¥0.06500 | ¥780.00 |
28,000 | ¥0.06175 | ¥1,729.00 |
100,000 | ¥0.04469 | ¥4,469.00 |
200,000 | ¥0.04323 | ¥8,646.00 |
400,000 | ¥0.04063 | ¥16,252.00 |