CL10B104KC8NNNC | ||
---|---|---|
DigiKey Part Number | 1276-6807-2-ND - Tape & Reel (TR) 1276-6807-1-ND - Cut Tape (CT) 1276-6807-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL10B104KC8NNNC | |
Description | CAP CER 0.1UF 100V X7R 0603 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL10B104KC8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
50 | ¥0.28080 | ¥14.04 |
100 | ¥0.21750 | ¥21.75 |
500 | ¥0.16402 | ¥82.01 |
1,000 | ¥0.12880 | ¥128.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.10775 | ¥431.00 |
8,000 | ¥0.09838 | ¥787.04 |
12,000 | ¥0.09370 | ¥1,124.40 |
28,000 | ¥0.08901 | ¥2,492.28 |
100,000 | ¥0.06441 | ¥6,441.00 |
200,000 | ¥0.06231 | ¥12,462.00 |
400,000 | ¥0.05856 | ¥23,424.00 |