CL05B152KB5NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1521-2-ND - Tape & Reel (TR) 1276-1521-1-ND - Cut Tape (CT) 1276-1521-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL05B152KB5NNNC | |
Description | CAP CER 1500PF 50V X7R 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL05B152KB5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14800 | ¥1.48 |
50 | ¥0.08380 | ¥4.19 |
100 | ¥0.06490 | ¥6.49 |
500 | ¥0.04876 | ¥24.38 |
1,000 | ¥0.03834 | ¥38.34 |
2,500 | ¥0.03481 | ¥87.03 |
5,000 | ¥0.03203 | ¥160.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02925 | ¥292.50 |
20,000 | ¥0.02786 | ¥557.20 |
30,000 | ¥0.02647 | ¥794.10 |
50,000 | ¥0.02368 | ¥1,184.00 |
100,000 | ¥0.01915 | ¥1,915.00 |
250,000 | ¥0.01741 | ¥4,352.50 |