CL05B104KO5VPNC | ||
---|---|---|
DigiKey Part Number | 1276-6844-2-ND - Tape & Reel (TR) 1276-6844-1-ND - Cut Tape (CT) 1276-6844-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL05B104KO5VPNC | |
Description | CAP CER 0.1UF 16V X7R 0402 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL05B104KO5VPNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.21100 | ¥2.11 |
50 | ¥0.12200 | ¥6.10 |
100 | ¥0.09430 | ¥9.43 |
500 | ¥0.07106 | ¥35.53 |
1,000 | ¥0.05577 | ¥55.77 |
2,500 | ¥0.05070 | ¥126.75 |
5,000 | ¥0.04665 | ¥233.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04259 | ¥425.90 |
20,000 | ¥0.04056 | ¥811.20 |
30,000 | ¥0.03854 | ¥1,156.20 |
50,000 | ¥0.03448 | ¥1,724.00 |
100,000 | ¥0.02789 | ¥2,789.00 |
250,000 | ¥0.02535 | ¥6,337.50 |