CL03B102KA3NNNC | ||
---|---|---|
DigiKey Part Number | 1276-1341-2-ND - Tape & Reel (TR) 1276-1341-1-ND - Cut Tape (CT) 1276-1341-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL03B102KA3NNNC | |
Description | CAP CER 1000PF 25V X7R 0201 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CL03B102KA3NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.61600 | ¥6.16 |
50 | ¥0.36620 | ¥18.31 |
100 | ¥0.28730 | ¥28.73 |
500 | ¥0.21246 | ¥106.23 |
1,000 | ¥0.17584 | ¥175.84 |
2,500 | ¥0.16366 | ¥409.15 |
5,000 | ¥0.14974 | ¥748.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15309 | ¥1,530.90 |
20,000 | ¥0.14543 | ¥2,908.60 |
30,000 | ¥0.13778 | ¥4,133.40 |
50,000 | ¥0.12630 | ¥6,315.00 |
100,000 | ¥0.10433 | ¥10,433.00 |
250,000 | ¥0.09568 | ¥23,920.00 |