CIGW252010GL4R7MNE | |
---|---|
DigiKey Part Number | 1276-6935-2-ND - Tape & Reel (TR) 1276-6935-1-ND - Cut Tape (CT) 1276-6935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGW252010GL4R7MNE |
Description | FIXED IND 4.7UH 1.4A 216MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 216mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGW252010GL4R7MNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.69900 | ¥16.99 |
25 | ¥1.56640 | ¥39.16 |
50 | ¥1.43660 | ¥71.83 |
100 | ¥1.26670 | ¥126.67 |
250 | ¥1.22712 | ¥306.78 |
500 | ¥1.09676 | ¥548.38 |
1,000 | ¥0.91945 | ¥919.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91945 | ¥2,758.35 |