CIGT252012LMR47MNE | |
---|---|
DigiKey Part Number | 1276-6949-2-ND - Tape & Reel (TR) 1276-6949-1-ND - Cut Tape (CT) 1276-6949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT252012LMR47MNE |
Description | FIXED IND 470NH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT252012LMR47MNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.39240 | ¥34.81 |
50 | ¥1.27740 | ¥63.87 |
100 | ¥1.12630 | ¥112.63 |
250 | ¥1.09120 | ¥272.80 |
500 | ¥0.97510 | ¥487.55 |
1,000 | ¥0.78933 | ¥789.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.74291 | ¥1,857.27 |
5,000 | ¥0.71970 | ¥3,598.50 |
12,500 | ¥0.69648 | ¥8,706.00 |
25,000 | ¥0.67326 | ¥16,831.50 |
62,500 | ¥0.65005 | ¥40,628.12 |