CIGT201610LH2R2MNE | |
---|---|
DigiKey Part Number | 1276-6911-2-ND - Tape & Reel (TR) 1276-6911-1-ND - Cut Tape (CT) 1276-6911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT201610LH2R2MNE |
Description | FIXED IND 2.2UH 1.8A 139MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 1.8 A 139mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT201610LH2R2MNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 139mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.30500 | ¥13.05 |
25 | ¥1.19840 | ¥29.96 |
50 | ¥1.05900 | ¥52.95 |
100 | ¥0.92600 | ¥92.60 |
250 | ¥0.88236 | ¥220.59 |
500 | ¥0.82930 | ¥414.65 |
1,000 | ¥0.63516 | ¥635.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59991 | ¥1,799.73 |
6,000 | ¥0.56461 | ¥3,387.66 |
15,000 | ¥0.54697 | ¥8,204.55 |
30,000 | ¥0.52933 | ¥15,879.90 |
75,000 | ¥0.51168 | ¥38,376.00 |