CIGT201610EH1R0MNE | |
---|---|
DigiKey Part Number | 1276-6900-2-ND - Tape & Reel (TR) 1276-6900-1-ND - Cut Tape (CT) 1276-6900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT201610EH1R0MNE |
Description | FIXED IND 1UH 4.1A 43 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 4.1 A 43mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT201610EH1R0MNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.39240 | ¥34.81 |
50 | ¥1.27740 | ¥63.87 |
100 | ¥1.12630 | ¥112.63 |
250 | ¥1.09120 | ¥272.80 |
500 | ¥0.97510 | ¥487.55 |
1,000 | ¥0.78933 | ¥789.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74292 | ¥2,228.76 |
6,000 | ¥0.71970 | ¥4,318.20 |
15,000 | ¥0.69648 | ¥10,447.20 |
30,000 | ¥0.67327 | ¥20,198.10 |
75,000 | ¥0.65005 | ¥48,753.75 |