
UJ20-C-R-G-TH-1-P14-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-R-G-TH-1-P14-TR-ND - Tape & Reel (TR) 2223-UJ20-C-R-G-TH-1-P14-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-R-G-TH-1-P14-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-R-G-TH-1-P14-TR |
Description | CONN RCPT USB 2.0 TYPE C PCB RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-R-G-TH-1-P14-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (14+10 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥11.40400 | ¥114.04 |
| 25 | ¥10.68800 | ¥267.20 |
| 50 | ¥10.17700 | ¥508.85 |
| 100 | ¥9.69000 | ¥969.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥8.96660 | ¥2,689.98 |
| 600 | ¥8.53850 | ¥5,123.10 |
| 900 | ¥8.29766 | ¥7,467.89 |
| 1,500 | ¥8.00392 | ¥12,005.88 |
| 2,100 | ¥7.81625 | ¥16,414.12 |
| 3,000 | ¥7.62212 | ¥22,866.36 |








