Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





UJ2-MBH-2-SMT-TR | |
|---|---|
DigiKey Part Number | 102-4565-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJ2-MBH-2-SMT-TR |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MBH-2-SMT-TR Models |
Category | Features Board Guide, Solder Retention |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ2-MBH-1-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 102-4003-1-ND | ¥4.38000 | Parametric Equivalent |
| UJ2-MBH-3-SMT-TR | Same Sky (Formerly CUI Devices) | 0 | 102-5891-1-ND | ¥6.37000 | Parametric Equivalent |
| UJ2-MBH-4-SMT-TR | Same Sky (Formerly CUI Devices) | 29 | 102-5892-1-ND | ¥7.11000 | Parametric Equivalent |
| 1-1734035-2 | TE Connectivity AMP Connectors | 11,575 | A123086CT-ND | ¥17.70000 | Parametric Equivalent |
| 1-1734035-3 | TE Connectivity AMP Connectors | 0 | 1-1734035-3-ND | ¥8.71039 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.01993 | ¥4,529.90 |















