CBL-UA-MB-15BT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 527
Unit Price: ¥44.49000
Datasheet
USB 2.0 Cable A Male to Mini B Male 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to Mini B Male 4.92' (1.50m) Shielded
All You Need to Know About USB Connectors and Standards

CBL-UA-MB-15BT

DigiKey Part Number
2223-CBL-UA-MB-15BT-ND
Manufacturer
Manufacturer Product Number
CBL-UA-MB-15BT
Description
CBL USB2.0 A PLG-MIN B PLG 4.92'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
4.92' (1.50m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBL-UA-MB-15BPSame Sky (Formerly CUI Devices)5272223-CBL-UA-MB-15BP-ND¥44.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,100¥41.90076¥87,991.60