11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
The Ultimate Guide to Terminal Block Selection

TBP03R2-350-11BE

DigiKey Part Number
2223-TBP03R2-350-11BE-ND
Manufacturer
Manufacturer Product Number
TBP03R2-350-11BE
Description
TERM BLOCK HDR 11POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP03R2-350-11BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
7A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - IEC
250 V
Series
Current - UL
8 A
Packaging
Box
Voltage - UL
300 V
Part Status
Active
Color
Blue
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
11
Contact Mating Finish
Tin
Positions Per Level
11
Features
Notch Guide
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Solder
Contact Tail Length
0.134" (3.40mm)
Mounting Type
Through Hole
Insulation Height
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.73000¥13.73
10¥9.94900¥99.49
25¥8.66040¥216.51
50¥7.82840¥391.42
200¥6.53330¥1,306.66
400¥6.05385¥2,421.54
600¥5.81822¥3,490.93
1,000¥5.56298¥5,562.98
5,000¥4.99925¥24,996.25
Manufacturers Standard Package