




TBP03P3-350-11BE | |
|---|---|
DigiKey Part Number | 2223-TBP03P3-350-11BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P3-350-11BE |
Description | TERM BLOCK PLUG 11POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-1.5mm² |
Part Status Active | Color Blue |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 11 | Contact Mating Finish Nickel |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 6-7mm |
Termination Style Screw | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 7A | Insulation Height 0.441" (11.20mm) |
Voltage - IEC 250 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.04000 | ¥28.04 |
| 10 | ¥20.01300 | ¥200.13 |
| 25 | ¥17.48280 | ¥437.07 |
| 50 | ¥15.89000 | ¥794.50 |
| 100 | ¥14.56260 | ¥1,456.26 |
| 300 | ¥12.94503 | ¥3,883.51 |
| 500 | ¥12.36596 | ¥6,182.98 |
| 1,000 | ¥11.72504 | ¥11,725.04 |
| 5,000 | ¥10.72620 | ¥53,631.00 |



