11 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
TBP03P4-350-11BE
TBP03P4-350-11BE
The Ultimate Guide to Terminal Block Selection

TBP03P4-350-11BE

DigiKey Part Number
2223-TBP03P4-350-11BE-ND
Manufacturer
Manufacturer Product Number
TBP03P4-350-11BE
Description
TERM BLOCK PLUG 11POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Active
Color
Blue
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
11
Contact Mating Finish
Nickel
Positions Per Level
11
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2
Pitch
0.138" (3.50mm)
Torque - Screw
0.2 Nm (1.7 Lb-In)
Plug Wire Entry
90°
Wire Strip Length
6-7mm
Termination Style
Screw
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
7A
Insulation Height
0.756" (19.20mm)
Voltage - IEC
320 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.26000¥42.26
10¥30.00400¥300.04
25¥26.29840¥657.46
50¥23.99780¥1,199.89
100¥22.10160¥2,210.16
300¥19.81437¥5,944.31
500¥19.00246¥9,501.23
1,000¥18.10707¥18,107.07
Manufacturers Standard Package