


SJ2-35954A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35954A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35954A-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35954A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-35954A-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35954A-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ2-3574A-SMT-TR | Same Sky (Formerly CUI Devices) | 8,242 | CP-SJ2-3574A-SMT-CT-ND | ¥1.11000 | Parametric Equivalent |
| SJ2-35894A-SMT-TR | Same Sky (Formerly CUI Devices) | 290 | CP-SJ2-35894A-SMT-CT-ND | ¥1.32000 | Parametric Equivalent |
| SJ2-3594A-SMT-TR | Same Sky (Formerly CUI Devices) | 1,607 | CP-SJ2-3594A-SMT-CT-ND | ¥1.40000 | Parametric Equivalent |
| ASJ-112-M-T/R | Adam Tech | 11,866 | 2057-ASJ-112-M-T/RCT-ND | ¥1.03000 | Parametric Equivalent |
| SJ2-35984A-SMT-TR | WEC | 2,916 | 2266-SJ2-35984A-SMT-TR-ND | ¥0.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.57000 | ¥12.57 |
| 10 | ¥10.65200 | ¥106.52 |
| 25 | ¥9.98680 | ¥249.67 |
| 50 | ¥9.50720 | ¥475.36 |
| 100 | ¥9.05320 | ¥905.32 |
| 250 | ¥8.48568 | ¥2,121.42 |
| 500 | ¥8.08062 | ¥4,040.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.69490 | ¥7,694.90 |
| 2,000 | ¥7.32767 | ¥14,655.34 |
| 3,000 | ¥7.12113 | ¥21,363.39 |
| 5,000 | ¥6.86921 | ¥34,346.05 |
| 7,000 | ¥6.70822 | ¥46,957.54 |
| 10,000 | ¥6.54168 | ¥65,416.80 |











