3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Understanding Audio Jack Switches and Schematics

SJ2-3594A-SMT-TR

DigiKey Part Number
CP-SJ2-3594A-SMT-TR-ND - Tape & Reel (TR)
CP-SJ2-3594A-SMT-CT-ND - Cut Tape (CT)
CP-SJ2-3594A-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ2-3594A-SMT-TR
Description
AUDIO JACK, 3.5 MM, RT, 4 CONDUC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ2-3594A-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Voltage - Rated
12VDC
Connector Type
Phone Jack
Current Rating (Amps)
1 A
Gender
Female
Mating Length/Depth
0.551" (14.00mm)
Signal Lines
Stereo (4 Conductor, TRRS)
Contact Material - Plating
Copper Alloy
Industry Recognized Mating Diameter
Body Color
Black
Actual Diameter
0.142" (3.60mm)
Housing Material
Polyamide (PA10T), Nylon 10T
Number of Positions/Contacts
4 Conductors, 4 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Mounting Type
Surface Mount, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,607
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥9.83300¥98.33
25¥9.21600¥230.40
50¥8.77440¥438.72
100¥8.35520¥835.52
250¥7.83136¥1,957.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.45738¥3,728.69
1,000¥7.10136¥7,101.36
1,500¥6.90109¥10,351.64
2,500¥6.65685¥16,642.12
3,500¥6.50078¥22,752.73
5,000¥6.33933¥31,696.65
Manufacturers Standard Package