3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
ASJ-112-M-T/R
ASJ-112-M-T/R

ASJ-112-M-T/R

DigiKey Part Number
2057-ASJ-112-M-T/RTR-ND - Tape & Reel (TR)
2057-ASJ-112-M-T/RCT-ND - Cut Tape (CT)
2057-ASJ-112-M-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASJ-112-M-T/R
Description
AUDIO JACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shielding
Unshielded
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Connector Type
Phone Jack
Voltage - Rated
30VDC
Gender
Female
Current Rating (Amps)
1 A
Signal Lines
Stereo (4 Conductor, TRRS)
Mating Length/Depth
0.551" (14.00mm)
Industry Recognized Mating Diameter
Contact Material - Plating
Gold
Actual Diameter
0.142" (3.60mm)
Body Color
Black
Number of Positions/Contacts
4 Conductors, 4 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Does Not Contain Switch
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ2-35984A-SMT-TRWEC2,9162266-SJ2-35984A-SMT-TR-ND¥6.18570Parametric Equivalent
In-Stock: 11,866
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥7.26100¥72.61
25¥6.80440¥170.11
50¥6.48040¥324.02
100¥6.17020¥617.02
250¥5.78336¥1,445.84
500¥5.50716¥2,753.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.24417¥5,244.17
2,000¥4.99384¥9,987.68
3,000¥4.85308¥14,559.24
5,000¥4.68133¥23,406.65
7,000¥4.57158¥32,001.06
10,000¥4.45807¥44,580.70
Manufacturers Standard Package