
PJ-001BH-67 | |
|---|---|
DigiKey Part Number | 102-6040-2-ND - Tape & Reel (TR) 102-6040-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-001BH-67 |
Description | POWER JACK, IP67, 2.5 X 5.5, 3.5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-001BH-67 Models |
Category | Features Board Guide |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 24VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 5 A |
Part Status Active | Mating Length/Depth 0.394" (10.00mm) |
Connector Type Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.098" (2.50mm ID), 0.248" (6.30mm OD) | Contact Material - Plating Gold |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Includes 2 pcs - 1 Connector, 1 O-Ring |
Internal Switch(s) Single Switch, Normally Closed | Housing Material Polyamide (PA10T), Nylon 10T |
Mounting Type Through Hole, Right Angle | Contact Material Brass, Copper Alloy |
Termination Solder | Body Color Black |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 10 | ¥43.47500 | ¥434.75 |
| 25 | ¥40.75120 | ¥1,018.78 |
| 50 | ¥38.80280 | ¥1,940.14 |
| 100 | ¥36.95030 | ¥3,695.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 450 | ¥33.23087 | ¥14,953.89 |
| 900 | ¥31.64597 | ¥28,481.37 |
| 1,350 | ¥30.75440 | ¥41,518.44 |
| 2,250 | ¥29.66698 | ¥66,750.71 |










