
PJ-001DH-67 | |
|---|---|
DigiKey Part Number | 2223-PJ-001DH-67TR-ND - Tape & Reel (TR) 2223-PJ-001DH-67CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-001DH-67 |
Description | POWER JACK, IP67, 1.3 X 3.8 , 3. |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.30mm ID (0.051"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-001DH-67 Models |
Category | Features Board Guide |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 24VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 3.5 A |
Part Status Active | Mating Length/Depth 0.335" (8.50mm) |
Connector Type Jack | Ingress Protection IP67 - Dust Tight, Waterproof |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 1.30mm ID (0.051"), 3.50mm OD (0.138") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.051" (1.30mm ID), 0.150" (3.80mm OD) | Contact Material - Plating Gold |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Brass, Copper Alloy |
Mounting Type Through Hole, Right Angle | Body Color Black |
Termination Solder | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.85000 | ¥41.85 |
| 10 | ¥35.54400 | ¥355.44 |
| 25 | ¥33.31480 | ¥832.87 |
| 50 | ¥31.72200 | ¥1,586.10 |
| 100 | ¥30.20700 | ¥3,020.70 |
| 250 | ¥28.31580 | ¥7,078.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥26.08595 | ¥20,868.76 |
| 1,600 | ¥24.84204 | ¥39,747.26 |
| 2,400 | ¥24.14229 | ¥57,941.50 |





