
PJ-115DH-TR-X7 | |
|---|---|
DigiKey Part Number | 2223-PJ-115DH-TR-X7TR-ND - Tape & Reel (TR) 2223-PJ-115DH-TR-X7CT-ND - Cut Tape (CT) 2223-PJ-115DH-TR-X7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-115DH-TR-X7 |
Description | CONN PWR JACK 1.35 X 3.50MM SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-115DH-TR-X7 Models |
Category | Shielding Shielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Voltage - Rated 30VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Mating Length/Depth 0.335" (8.50mm) |
Industry Recognized Mating Diameter 1.35mm ID (0.053"), 3.50mm OD (0.138") | Ingress Protection IPX7 - Waterproof |
Actual Diameter 0.051" (1.30mm ID), 0.150" (3.80mm OD) | Material Flammability Rating UL94 V-0 |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Operating Temperature -20°C ~ 70°C |
Internal Switch(s) Single Switch | Contact Material - Plating Gold |
Mounting Type Through Hole, Right Angle | Housing Material Polyamide (PA10T), Nylon 10T |
Termination Solder | Contact Material Brass, Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥16.64800 | ¥166.48 |
| 25 | ¥15.60400 | ¥390.10 |
| 50 | ¥14.85620 | ¥742.81 |
| 100 | ¥14.14750 | ¥1,414.75 |
| 250 | ¥13.26076 | ¥3,315.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥12.21603 | ¥9,772.82 |
| 1,600 | ¥11.63309 | ¥18,612.94 |
| 2,400 | ¥11.30526 | ¥27,132.62 |
| 4,000 | ¥10.90544 | ¥43,621.76 |
| 5,600 | ¥10.64988 | ¥59,639.33 |



