
MSD-6-A | |
|---|---|
DigiKey Part Number | 2223-MSD-6-ATR-ND - Tape & Reel (TR) 2223-MSD-6-ACT-ND - Cut Tape (CT) 2223-MSD-6-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD-6-A |
Description | CONN MICROSD CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MSD-6-A Models |
Category | Insertion, Removal Method Push In, Auto Eject Out |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.073" (1.85mm) |
Card Type microSD™ | Mounting Feature Normal, Standard - Top |
Number of Positions 9 (8 + 1) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥6.68200 | ¥66.82 |
| 25 | ¥6.36800 | ¥159.20 |
| 50 | ¥6.14120 | ¥307.06 |
| 100 | ¥5.92210 | ¥592.21 |
| 250 | ¥5.64544 | ¥1,411.36 |
| 500 | ¥5.44496 | ¥2,722.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.25170 | ¥5,251.70 |
| 2,000 | ¥5.06542 | ¥10,130.84 |
| 3,000 | ¥4.95960 | ¥14,878.80 |
| 5,000 | ¥4.82948 | ¥24,147.40 |
| 7,000 | ¥4.74564 | ¥33,219.48 |
| 10,000 | ¥4.65841 | ¥46,584.10 |







