
CPT-1206-3TH-T | |
|---|---|
DigiKey Part Number | 2223-CPT-1206-3TH-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPT-1206-3TH-T |
Description | BUZZER, 12 MM X 6.8 MM DEEP, P, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 78dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-1206-3TH-T Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 78dB @ 3V, 10cm |
Series | Current - Supply 5mA |
Packaging Tape & Reel (TR) | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.488" Dia (12.40mm) |
Voltage Range 2 ~ 30V | Height - Seated (Max) 0.287" (7.30mm) |
Frequency 4kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.55000 | ¥5.55 |
| 10 | ¥4.16300 | ¥41.63 |
| 25 | ¥3.73160 | ¥93.29 |
| 50 | ¥3.44320 | ¥172.16 |
| 100 | ¥3.18090 | ¥318.09 |
| 250 | ¥2.87100 | ¥717.75 |
| 500 | ¥2.66114 | ¥1,330.57 |
| 1,000 | ¥2.46991 | ¥2,469.91 |
| 5,000 | ¥2.08770 | ¥10,438.50 |











