Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
Pogo Pins from Same Sky PIO | DigiKey

CPG-13-SMT-B

DigiKey Part Number
2223-CPG-13-SMT-B-ND
Manufacturer
Manufacturer Product Number
CPG-13-SMT-B
Description
50 GF INITIAL OPERATING FORCE, 7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CPG-13-SMT-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pad Layout Dimension
Circular - 0.094" (2.39mm)
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Force - Initial
50gf
Series
Operating Force - Mid Compression
75gf
Packaging
Bag
Plunger Size
0.031" (0.80mm) Dia
Part Status
Active
Mating Cycles
10000
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Material
Brass
Mounting Type
Surface Mount
Contact Finish
Gold
Maximum Working Height
0.039" (1.00mm)
Contact Finish Thickness
5.1µin (0.13µm)
Recommended Working Height
0.020" (0.50mm)
Current Rating (Amps)
1A
Minimum Working Height
0.016" (0.40mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,302
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥5.03600¥50.36
25¥4.72400¥118.10
50¥4.49720¥224.86
100¥4.28140¥428.14
250¥4.01292¥1,003.23
500¥3.82124¥1,910.62
2,000¥3.46501¥6,930.02
4,000¥3.29965¥13,198.60
Manufacturers Standard Package